
SN74LS86ADR | |
|---|---|
DigiKey Part Number | 296-14901-2-ND - Tape & Reel (TR) 296-14901-1-ND - Cut Tape (CT) 296-14901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS86ADR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS86ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.72640 | $68.16 |
| 100 | $2.37030 | $237.03 |
| 250 | $2.20140 | $550.35 |
| 500 | $2.09928 | $1,049.64 |
| 1,000 | $2.03778 | $2,037.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92666 | $4,816.65 |
| 5,000 | $1.87322 | $9,366.10 |
| 7,500 | $1.84647 | $13,848.52 |
| 12,500 | $1.81682 | $22,710.25 |
| 17,500 | $1.79949 | $31,491.08 |
| 25,000 | $1.78283 | $44,570.75 |




