
SN74LS670D | |
---|---|
DigiKey Part Number | SN74LS670D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS670D |
Description | IC REGISTER FILE 1 X 1:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS670D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 2.6mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.27000 | $25.27 |
10 | $18.90900 | $189.09 |
40 | $16.65550 | $666.22 |
120 | $15.39867 | $1,847.84 |
280 | $14.66179 | $4,105.30 |
520 | $14.22394 | $7,396.45 |
1,000 | $13.83725 | $13,837.25 |
2,520 | $13.39872 | $33,764.77 |
5,000 | $13.13967 | $65,698.35 |