16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS31N

DigiKey Part Number
296-3694-5-ND
Manufacturer
Manufacturer Product Number
SN74LS31N
Description
IC DELAY ELEMENT 6BIT 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Delay Element IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS31N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Delay Element
Supply Voltage
4.75V ~ 5.25V
Number of Bits
6
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.86000$14.86
10$10.94500$109.45
25$9.95520$248.88
100$8.87120$887.12
250$8.35388$2,088.47
500$8.04186$4,020.93
1,000$7.78501$7,785.01
2,500$7.51389$18,784.72
5,000$7.35050$36,752.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,040In Stock
Ships from Rochester Electronics, LLC