
SN74LS30NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS30NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS30NE4 |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1.1 mA |
Mfr | Current - Output High, Low 400µA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Number of Inputs 8 | Supplier Device Package 14-PDIP |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS30N | Texas Instruments | 1,308 | 296-3693-5-ND | $11.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.44450 | $6,444.50 |


