Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS293N

DigiKey Part Number
296-33989-5-ND
Manufacturer
Manufacturer Product Number
SN74LS293N
Description
IC BINARY COUNTER 4-BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS293N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.01000$42.01
10$32.03100$320.31
25$29.53480$738.37
100$26.79140$2,679.14
250$25.48368$6,370.92
500$24.69574$12,347.87
1,000$24.04723$24,047.23
2,500$23.36258$58,406.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,582In Stock
Ships from Rochester Electronics, LLC