
SN74LS30DR | |
|---|---|
DigiKey Part Number | 296-SN74LS30DRTR-ND - Tape & Reel (TR) 296-SN74LS30DRCT-ND - Cut Tape (CT) 296-SN74LS30DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS30DR |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS30DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 500 µA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.87300 | $68.73 |
| 25 | $6.21880 | $155.47 |
| 100 | $5.49360 | $549.36 |
| 250 | $5.14864 | $1,287.16 |
| 500 | $4.98124 | $2,490.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.58786 | $11,469.65 |
| 5,000 | $4.47876 | $22,393.80 |
| 7,500 | $4.42415 | $33,181.12 |
| 12,500 | $4.36363 | $54,545.37 |
| 17,500 | $4.32828 | $75,744.90 |









