
SN74LS259BDR | |
---|---|
DigiKey Part Number | 296-SN74LS259BDRTR-ND - Tape & Reel (TR) 296-SN74LS259BDRCT-ND - Cut Tape (CT) 296-SN74LS259BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS259BDR |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 19ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $7.59800 | $75.98 |
25 | $6.87880 | $171.97 |
100 | $6.09000 | $609.00 |
250 | $5.71268 | $1,428.17 |
500 | $5.55430 | $2,777.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.10094 | $12,752.35 |
5,000 | $4.98196 | $24,909.80 |
7,500 | $4.92234 | $36,917.55 |
12,500 | $4.85631 | $60,703.87 |