


TPS79928DRVR | |
---|---|
DigiKey Part Number | 296-TPS79928DRVRTR-ND - Tape & Reel (TR) 296-TPS79928DRVRCT-ND - Cut Tape (CT) 296-TPS79928DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79928DRVR |
Description | IC REG LINEAR 2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79928DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.84400 | $48.44 |
25 | $4.35840 | $108.96 |
100 | $3.82470 | $382.47 |
250 | $3.57016 | $892.54 |
500 | $3.41708 | $1,708.54 |
1,000 | $3.29097 | $3,290.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13515 | $9,405.45 |
6,000 | $3.05893 | $18,353.58 |
9,000 | $3.02075 | $27,186.75 |
15,000 | $2.97845 | $44,676.75 |
21,000 | $2.95374 | $62,028.54 |