
SN74LS193NSR | |
---|---|
DigiKey Part Number | 296-30000-2-ND - Tape & Reel (TR) 296-30000-1-ND - Cut Tape (CT) 296-30000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS193NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.09489 | $12,189.78 |
4,000 | $5.94927 | $23,797.08 |
6,000 | $5.87636 | $35,258.16 |
10,000 | $5.79553 | $57,955.30 |
14,000 | $5.74834 | $80,476.76 |