SN74LS181NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
Arithmetic Logic Unit IC 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS181NG4

DigiKey Part Number
SN74LS181NG4-ND
Manufacturer
Manufacturer Product Number
SN74LS181NG4
Description
IC ARITHMETIC LOGIC UNIT 24PDIP
Customer Reference
Detailed Description
Arithmetic Logic Unit IC 24-PDIP
EDA/CAD Models
SN74LS181NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Arithmetic Logic Unit
Supply Voltage
4.75V ~ 5.25V
Number of Bits
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes