
SN74LS155ANSR | |
|---|---|
DigiKey Part Number | 296-28942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS155ANSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS155ANSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.27844 | $16,556.88 |
| 4,000 | $8.09133 | $32,365.32 |
| 6,000 | $7.99763 | $47,985.78 |
| 10,000 | $7.89374 | $78,937.40 |

