
SN74LS148D | |
---|---|
DigiKey Part Number | 296-33958-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS148D |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS148D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $10.66600 | $106.66 |
40 | $9.29475 | $371.79 |
120 | $8.52983 | $1,023.58 |
280 | $8.08079 | $2,262.62 |
520 | $7.81419 | $4,063.38 |
1,000 | $7.57859 | $7,578.59 |