
SN74LS126ADR | |
|---|---|
DigiKey Part Number | 296-14882-2-ND - Tape & Reel (TR) 296-14882-1-ND - Cut Tape (CT) 296-14882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS126ADR |
Description | IC BUFF NON-INVERT 5.25V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS126ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.73560 | $118.39 |
| 100 | $4.16170 | $416.17 |
| 250 | $3.88908 | $972.27 |
| 500 | $3.72434 | $1,862.17 |
| 1,000 | $3.71077 | $3,710.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.44580 | $8,614.50 |
| 5,000 | $3.35958 | $16,797.90 |
| 7,500 | $3.31641 | $24,873.08 |
| 12,500 | $3.26856 | $40,857.00 |
| 17,500 | $3.24060 | $56,710.50 |
| 25,000 | $3.21373 | $80,343.25 |

