
SN74LS02DR | |
|---|---|
DigiKey Part Number | 296-14874-2-ND - Tape & Reel (TR) 296-14874-1-ND - Cut Tape (CT) 296-14874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.13500 | $41.35 |
| 25 | $3.71600 | $92.90 |
| 100 | $3.25320 | $325.32 |
| 250 | $3.03144 | $757.86 |
| 500 | $2.89792 | $1,448.96 |
| 1,000 | $2.85541 | $2,855.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.67189 | $6,679.72 |
| 5,000 | $2.60192 | $13,009.60 |
| 7,500 | $2.56691 | $19,251.83 |
| 12,500 | $2.52808 | $31,601.00 |
| 17,500 | $2.50541 | $43,844.67 |
| 25,000 | $2.48359 | $62,089.75 |




