SN74HCU04NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,728
Unit Price: $5.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.39045
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,468
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 2,540
Unit Price: $2.55000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU04NSRG4

DigiKey Part Number
SN74HCU04NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCU04NSRG4
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU04NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73684$3,473.68
4,000$1.68506$6,740.24
6,000$1.65911$9,954.66
10,000$1.63038$16,303.80
14,000$1.61358$22,590.12
20,000$1.59743$31,948.60
50,000$1.56265$78,132.50
Manufacturers Standard Package