
SN74HCT244QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23658-2-ND - Tape & Reel (TR) 296-23658-1-ND - Cut Tape (CT) 296-23658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244QPWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.77100 | $57.71 |
| 25 | $5.20920 | $130.23 |
| 100 | $4.58600 | $458.60 |
| 250 | $4.28964 | $1,072.41 |
| 500 | $4.11338 | $2,056.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.84269 | $7,685.38 |
| 4,000 | $3.74304 | $14,972.16 |
| 6,000 | $3.69313 | $22,158.78 |
| 10,000 | $3.63783 | $36,378.30 |
| 14,000 | $3.60551 | $50,477.14 |
| 20,000 | $3.57443 | $71,488.60 |

