
LMT84LPGM | |
|---|---|
DigiKey Part Number | 296-LMT84LPGMCT-ND - Cut Tape (CT) 296-LMT84LPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT84LPGM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84LPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 0°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 5 | $5.06400 | $25.32 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.48880 | $112.22 |
| 50 | $4.27520 | $213.76 |
| 100 | $4.07790 | $407.79 |
| 500 | $3.68306 | $1,841.53 |
| 1,000 | $3.53631 | $3,536.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.32856 | $9,985.68 |
| 6,000 | $3.21147 | $19,268.82 |
| 9,000 | $3.14753 | $28,327.77 |
| 15,000 | $3.07148 | $46,072.20 |
| 21,000 | $3.02397 | $63,503.37 |

