SN74HCT08PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $432.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,576
Unit Price: $1,426.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,486
Unit Price: $375.00000
Datasheet

Similar


onsemi
In Stock: 1,655
Unit Price: $562.00000
Datasheet

Similar


onsemi
In Stock: 2,647
Unit Price: $677.00000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08PWRG4

DigiKey Part Number
SN74HCT08PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT08PWRG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes