
SN74HCT02NSR | |
|---|---|
DigiKey Part Number | 296-31830-2-ND - Tape & Reel (TR) 296-31830-1-ND - Cut Tape (CT) 296-31830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02NSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.24240 | $106.06 |
| 100 | $3.72270 | $372.27 |
| 250 | $3.47408 | $868.52 |
| 500 | $3.32428 | $1,662.14 |
| 1,000 | $3.29567 | $3,295.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.09951 | $6,199.02 |
| 4,000 | $3.01600 | $12,064.00 |
| 6,000 | $2.97418 | $17,845.08 |
| 10,000 | $2.92785 | $29,278.50 |
| 14,000 | $2.90077 | $40,610.78 |
| 20,000 | $2.87471 | $57,494.20 |

