
SN74HCT04ANSR | |
---|---|
DigiKey Part Number | 296-SN74HCT04ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT04ANSRCT-ND - Cut Tape (CT) 296-SN74HCT04ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.38500 | $43.85 |
25 | $3.93800 | $98.45 |
100 | $3.45030 | $345.03 |
250 | $3.21740 | $804.35 |
500 | $3.07700 | $1,538.50 |
1,000 | $3.04020 | $3,040.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.86630 | $5,732.60 |
4,000 | $2.78801 | $11,152.04 |
6,000 | $2.74880 | $16,492.80 |
10,000 | $2.70537 | $27,053.70 |
14,000 | $2.67997 | $37,519.58 |
20,000 | $2.65557 | $53,111.40 |