BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298009RUGT

DigiKey Part Number
296-BQ298009RUGTTR-ND - Tape & Reel (TR)
296-BQ298009RUGTCT-ND - Cut Tape (CT)
296-BQ298009RUGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298009RUGT
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$6.85600$68.56
25$6.19440$154.86
100$5.47350$547.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.12956$1,282.39
500$4.92200$2,461.00
750$4.81800$3,613.50
1,250$4.70280$5,878.50
1,750$4.63551$8,112.14
2,500$4.57070$11,426.75
6,250$4.43129$27,695.56
12,500$4.34725$54,340.62
Manufacturers Standard Package