
SN74HCS7266QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS7266QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS7266QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS7266QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7266QDRQ1 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7266QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.01700 | $30.17 |
| 25 | $2.69320 | $67.33 |
| 100 | $2.34310 | $234.31 |
| 250 | $2.17540 | $543.85 |
| 500 | $2.07462 | $1,037.31 |
| 1,000 | $2.01262 | $2,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.90364 | $4,759.10 |
| 5,000 | $1.85073 | $9,253.65 |
| 7,500 | $1.82423 | $13,681.73 |
| 12,500 | $1.79487 | $22,435.88 |
| 17,500 | $1.77771 | $31,109.92 |
| 25,000 | $1.76120 | $44,030.00 |

