Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA230AIDGSR

DigiKey Part Number
296-INA230AIDGSRTR-ND - Tape & Reel (TR)
296-INA230AIDGSRCT-ND - Cut Tape (CT)
296-INA230AIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA230AIDGSR
Description
IC CURRENT MONITOR 0.5% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA230AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.5%
Voltage - Input
0V ~ 36V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.46000$15.46
10$11.32900$113.29
25$10.31320$257.83
100$9.18830$918.83
250$8.65296$2,163.24
500$8.33002$4,165.01
1,000$8.31465$8,314.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.78366$19,459.15
5,000$7.61459$38,072.95
7,500$7.52986$56,473.95
Manufacturers Standard Package