
SN74HCS594BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS594BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS594BQBRCT-ND - Cut Tape (CT) 296-SN74HCS594BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594BQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS594BQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.42300 | $44.23 |
| 25 | $3.97280 | $99.32 |
| 100 | $3.48100 | $348.10 |
| 250 | $3.24684 | $811.71 |
| 500 | $3.10526 | $1,552.63 |
| 1,000 | $3.06925 | $3,069.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.84491 | $8,534.73 |
| 6,000 | $2.77452 | $16,647.12 |
| 9,000 | $2.73926 | $24,653.34 |
| 15,000 | $2.70020 | $40,503.00 |
| 21,000 | $2.67737 | $56,224.77 |
| 30,000 | $2.65542 | $79,662.60 |



