
SN74HCS574QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS574QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS574QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS574QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS574QWRKSRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 135 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 11ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81093 | $8,432.79 |
| 6,000 | $2.74120 | $16,447.20 |
| 9,000 | $2.70631 | $24,356.79 |
| 15,000 | $2.66761 | $40,014.15 |
| 21,000 | $2.64502 | $55,545.42 |
| 30,000 | $2.62327 | $78,698.10 |

