
SN74HCS373QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS373QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS373QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS373QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS373QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS373QWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.92200 | $39.22 |
| 25 | $3.52200 | $88.05 |
| 100 | $3.07730 | $307.73 |
| 250 | $2.86636 | $716.59 |
| 500 | $2.73892 | $1,369.46 |
| 1,000 | $2.63409 | $2,634.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34524 | $7,035.72 |
| 6,000 | $2.28518 | $13,711.08 |
| 9,000 | $2.25509 | $20,295.81 |
| 15,000 | $2.22176 | $33,326.40 |
| 21,000 | $2.20229 | $46,248.09 |
| 30,000 | $2.18356 | $65,506.80 |

