Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP
TMUX1574PWR

SN74HCS367PWR

DigiKey Part Number
296-SN74HCS367PWRTR-ND - Tape & Reel (TR)
296-SN74HCS367PWRCT-ND - Cut Tape (CT)
296-SN74HCS367PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS367PWR
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS367PWR Models
Product Attributes
Filter Similar Products
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
4, 2
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.60900$36.09
25$3.23280$80.82
100$2.82080$282.08
250$2.62432$656.08
500$2.50592$1,252.96
1,000$2.45288$2,452.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.32845$4,656.90
4,000$2.26248$9,049.92
6,000$2.22945$13,376.70
10,000$2.19283$21,928.30
14,000$2.17145$30,400.30
20,000$2.15088$43,017.60
Manufacturers Standard Package