
SN74HCS273RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS273RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS273RKSRCT-ND - Cut Tape (CT) 296-SN74HCS273RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS273RKSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 135 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 14.3ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.67500 | $36.75 |
| 25 | $3.29200 | $82.30 |
| 100 | $2.87510 | $287.51 |
| 250 | $2.67528 | $668.82 |
| 500 | $2.55508 | $1,277.54 |
| 1,000 | $2.50320 | $2,503.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.33386 | $7,001.58 |
| 6,000 | $2.27404 | $13,644.24 |
| 9,000 | $2.24408 | $20,196.72 |
| 15,000 | $2.21088 | $33,163.20 |
| 21,000 | $2.19148 | $46,021.08 |
| 30,000 | $2.17281 | $65,184.30 |

