New Product
16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS259DYYR

DigiKey Part Number
296-SN74HCS259DYYRTR-ND - Tape & Reel (TR)
296-SN74HCS259DYYRCT-ND - Cut Tape (CT)
296-SN74HCS259DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS259DYYR
Description
IC D-TYPE ADDR 1:8 16-SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53900$15.39
25$1.36640$34.16
100$1.17140$117.14
250$1.07872$269.68
500$1.02290$511.45
1,000$0.97697$976.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92017$2,760.51
6,000$0.89239$5,354.34
9,000$0.87847$7,906.23
15,000$0.86306$12,945.90
21,000$0.85405$17,935.05
30,000$0.84539$25,361.70
75,000$0.82673$62,004.75
Manufacturers Standard Package