
TMUX6219RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX6219RQXRTR-ND - Tape & Reel (TR) 296-TMUX6219RQXRCT-ND - Cut Tape (CT) 296-TMUX6219RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6219RQXR |
Description | IC SPDT 3.2OHM 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3.2Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6219RQXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Typ) | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 180ns, 180ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF, 49pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -106dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $26.88400 | $268.84 |
| 25 | $24.73680 | $618.42 |
| 100 | $22.37650 | $2,237.65 |
| 250 | $21.25160 | $5,312.90 |
| 500 | $20.57382 | $10,286.91 |
| 1,000 | $20.01574 | $20,015.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.42668 | $48,566.70 |


