
SN74HCS238QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS238QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS238QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS238QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238QDRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS137DR | Texas Instruments | 1,465 | 296-SN74HCS137DRCT-ND | $7.73000 | Parametric Equivalent |
| SN74HCS137QDRQ1 | Texas Instruments | 1,950 | 296-SN74HCS137QDRQ1CT-ND | $8.47000 | Parametric Equivalent |
| SN74HCS138DR | Texas Instruments | 3,934 | 296-SN74HCS138DRCT-ND | $4.36000 | Parametric Equivalent |
| SN74HCS138QDRQ1 | Texas Instruments | 1,889 | 296-SN74HCS138QDRQ1CT-ND | $6.49000 | Parametric Equivalent |
| SN74HCS237DR | Texas Instruments | 1,950 | 296-SN74HCS237DRCT-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.35700 | $43.57 |
| 25 | $3.91360 | $97.84 |
| 100 | $3.42750 | $342.75 |
| 250 | $3.19620 | $799.05 |
| 500 | $3.05642 | $1,528.21 |
| 1,000 | $3.01893 | $3,018.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.82020 | $7,050.50 |
| 5,000 | $2.74710 | $13,735.50 |
| 7,500 | $2.71047 | $20,328.52 |
| 12,500 | $2.66988 | $33,373.50 |
| 17,500 | $2.64619 | $46,308.32 |
| 25,000 | $2.62338 | $65,584.50 |

