
SN74HCS174DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS174DRTR-ND - Tape & Reel (TR) 296-SN74HCS174DRCT-ND - Cut Tape (CT) 296-SN74HCS174DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.01880 | $75.47 |
| 100 | $2.63010 | $263.01 |
| 250 | $2.44540 | $611.35 |
| 500 | $2.33376 | $1,166.88 |
| 1,000 | $2.27678 | $2,276.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14519 | $5,362.97 |
| 5,000 | $2.08680 | $10,434.00 |
| 7,500 | $2.05756 | $15,431.70 |
| 12,500 | $2.02516 | $25,314.50 |
| 17,500 | $2.00623 | $35,109.03 |
| 25,000 | $1.98801 | $49,700.25 |

