Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS165QDRQ1

DigiKey Part Number
296-SN74HCS165QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS165QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS165QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS165QDRQ1
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,930
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.68600$46.86
25$4.21280$105.32
100$3.69560$369.56
250$3.44876$862.19
500$3.29994$1,649.97
1,000$3.17745$3,177.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29189$8,229.73
Manufacturers Standard Package