Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS164QBQARQ1

DigiKey Part Number
296-SN74HCS164QBQARQ1TR-ND - Tape & Reel (TR)
296-SN74HCS164QBQARQ1CT-ND - Cut Tape (CT)
296-SN74HCS164QBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS164QBQARQ1
Description
IC SR PUSH-PULL 8BIT 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS164QBQARQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,055
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.18200$31.82
25$2.84800$71.20
100$2.47960$247.96
250$2.30432$576.08
500$2.19810$1,099.05
1,000$2.13841$2,138.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00309$6,009.27
6,000$1.95032$11,701.92
9,000$1.92390$17,315.10
15,000$1.89462$28,419.30
21,000$1.87751$39,427.71
30,000$1.86106$55,831.80
Manufacturers Standard Package