
SN74HCS164PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS164PWRTR-ND - Tape & Reel (TR) 296-SN74HCS164PWRCT-ND - Cut Tape (CT) 296-SN74HCS164PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164PWR |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.35700 | $23.57 |
25 | $2.09880 | $52.47 |
100 | $1.81630 | $181.63 |
250 | $1.68128 | $420.32 |
500 | $1.60000 | $800.00 |
1,000 | $1.53308 | $1,533.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47802 | $2,956.04 |
4,000 | $1.43272 | $5,730.88 |
6,000 | $1.41002 | $8,460.12 |
10,000 | $1.38489 | $13,848.90 |
14,000 | $1.37019 | $19,182.66 |
20,000 | $1.35606 | $27,121.20 |
50,000 | $1.32562 | $66,281.00 |