
SN74HCS11PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS11PWRTR-ND - Tape & Reel (TR) 296-SN74HCS11PWRCT-ND - Cut Tape (CT) 296-SN74HCS11PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS11PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.30200 | $23.02 |
| 25 | $2.05200 | $51.30 |
| 100 | $1.77670 | $177.67 |
| 250 | $1.64432 | $411.08 |
| 500 | $1.56438 | $782.19 |
| 1,000 | $1.49886 | $1,498.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44481 | $2,889.62 |
| 4,000 | $1.40031 | $5,601.24 |
| 6,000 | $1.37803 | $8,268.18 |
| 10,000 | $1.35336 | $13,533.60 |
| 14,000 | $1.33893 | $18,745.02 |
| 20,000 | $1.32506 | $26,501.20 |






