
SN74HCS10DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS10DRTR-ND - Tape & Reel (TR) 296-SN74HCS10DRCT-ND - Cut Tape (CT) 296-SN74HCS10DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.87760 | $46.94 |
| 100 | $1.62290 | $162.29 |
| 250 | $1.50024 | $375.06 |
| 500 | $1.42644 | $713.22 |
| 1,000 | $1.36576 | $1,365.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30160 | $3,254.00 |
| 5,000 | $1.26294 | $6,314.70 |
| 7,500 | $1.24358 | $9,326.85 |
| 12,500 | $1.22214 | $15,276.75 |
| 17,500 | $1.20959 | $21,167.83 |
| 25,000 | $1.19753 | $29,938.25 |
| 62,500 | $1.17158 | $73,223.75 |

