
SN74HCS05DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS05DRTR-ND - Tape & Reel (TR) 296-SN74HCS05DRCT-ND - Cut Tape (CT) 296-SN74HCS05DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS05DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS05DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03880 | $50.97 |
| 100 | $1.76270 | $176.27 |
| 250 | $1.63116 | $407.79 |
| 500 | $1.55190 | $775.95 |
| 1,000 | $1.48678 | $1,486.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49401 | $3,735.03 |

