
SN74HCS02BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS02BQARTR-ND - Tape & Reel (TR) 296-SN74HCS02BQARCT-ND - Cut Tape (CT) 296-SN74HCS02BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS02BQAR |
Description | IC GATE NOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.08480 | $52.12 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.67060 | $417.65 |
| 500 | $1.58988 | $794.94 |
| 1,000 | $1.52336 | $1,523.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40621 | $4,218.63 |
| 6,000 | $1.36677 | $8,200.62 |
| 9,000 | $1.34703 | $12,123.27 |
| 15,000 | $1.32515 | $19,877.25 |
| 21,000 | $1.31237 | $27,559.77 |
| 30,000 | $1.30007 | $39,002.10 |


