
SN74HC86QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74HC86QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC86QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC86QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86QPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.70300 | $37.03 |
25 | $3.32040 | $83.01 |
100 | $2.89850 | $289.85 |
250 | $2.69748 | $674.37 |
500 | $2.57628 | $1,288.14 |
1,000 | $2.52513 | $2,525.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.39470 | $4,789.40 |
4,000 | $2.32720 | $9,308.80 |
6,000 | $2.29340 | $13,760.40 |
10,000 | $2.25593 | $22,559.30 |
14,000 | $2.23404 | $31,276.56 |
20,000 | $2.21299 | $44,259.80 |