
SN74HC86QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74HC86QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC86QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC86QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86QPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.71300 | $37.13 |
25 | $3.32920 | $83.23 |
100 | $2.90590 | $290.59 |
250 | $2.70436 | $676.09 |
500 | $2.58288 | $1,291.44 |
1,000 | $2.53159 | $2,531.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.40082 | $4,801.64 |
4,000 | $2.33316 | $9,332.64 |
6,000 | $2.29927 | $13,795.62 |
10,000 | $2.26170 | $22,617.00 |
14,000 | $2.23976 | $31,356.64 |
20,000 | $2.21865 | $44,373.00 |