Parametric Equivalent

SN74HC7002PWT | |
|---|---|
DigiKey Part Number | SN74HC7002PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC7002PWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
EDA/CAD Models | SN74HC7002PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.89184 | $5,445.92 |
| 750 | $10.69091 | $8,018.18 |
| 1,250 | $10.46827 | $13,085.34 |
| 1,750 | $10.33823 | $18,091.90 |
| 2,500 | $10.21311 | $25,532.78 |
| 6,250 | $9.94369 | $62,148.06 |


