
SN74HC7002DT | |
|---|---|
DigiKey Part Number | 296-SN74HC7002DTTR-ND - Tape & Reel (TR) 296-SN74HC7002DTCT-ND - Cut Tape (CT) 296-SN74HC7002DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC7002DT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7002DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.82804 | $3,957.01 |
| 500 | $15.29692 | $7,648.46 |
| 750 | $15.03099 | $11,273.24 |
| 1,250 | $14.73635 | $18,420.44 |
| 1,750 | $14.56413 | $25,487.23 |
| 2,500 | $14.39848 | $35,996.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $20.23300 | $202.33 |
| 25 | $18.55760 | $463.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $20.23300 | $202.33 |
| 25 | $18.55760 | $463.94 |
| 100 | $16.70860 | $1,670.86 |

