
SN74HC640DWR | |
|---|---|
DigiKey Part Number  | 296-47823-2-ND - Tape & Reel (TR) 296-47823-1-ND - Cut Tape (CT) 296-47823-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74HC640DWR  | 
Description  | IC TRANSCEIVER INVERT 6V 20-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74HC640DWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 7.8mA, 7.8mA  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.24000 | $12.24 | 
| 10 | $8.91700 | $89.17 | 
| 25 | $8.09000 | $202.25 | 
| 100 | $7.18270 | $718.27 | 
| 250 | $6.74968 | $1,687.42 | 
| 500 | $6.61704 | $3,308.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $6.09758 | $12,195.16 | 
| 4,000 | $5.95212 | $23,808.48 | 
| 6,000 | $5.87929 | $35,275.74 | 
| 10,000 | $5.79859 | $57,985.90 | 
| 14,000 | $5.75140 | $80,519.60 | 

