SN74HC594DWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 605
Unit Price: $9.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: $6.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,675
Unit Price: $4.85000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC594DWE4

DigiKey Part Number
SN74HC594DWE4-ND
Manufacturer
Manufacturer Product Number
SN74HC594DWE4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC594DWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
640$4.98197$3,188.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.