16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC574ANSR

DigiKey Part Number
296-SN74HC574ANSRTR-ND - Tape & Reel (TR)
296-SN74HC574ANSRCT-ND - Cut Tape (CT)
296-SN74HC574ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC574ANSR
Description
IC FF D-TYPE SINGLE 8-BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
84 MHz
Max Propagation Delay @ V, Max CL
33ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$5.11200$51.12
25$4.60680$115.17
100$4.04770$404.77
250$3.78080$945.20
500$3.62010$1,810.05
1,000$3.60216$3,602.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.37870$6,757.40
4,000$3.28904$13,156.16
6,000$3.24414$19,464.84
10,000$3.19436$31,943.60
14,000$3.16529$44,314.06
20,000$3.13731$62,746.20
Manufacturers Standard Package