Direct
Similar
Similar
Similar
Similar
Similar

SN74HC573AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-44031-2-ND - Tape & Reel (TR) 296-44031-1-ND - Cut Tape (CT) 296-44031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573AQPWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573AQPWRG4Q1 Models |
Category | Delay Time - Propagation 23ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADTR2G-Q | onsemi | 0 | 488-MC74HC573ADTR2G-QCT-ND | $2.41321 | Direct |
| 74HC573PW-Q100,118 | Nexperia USA Inc. | 4,640 | 1727-1458-1-ND | $3.12000 | Similar |
| MC74HC573ADTG | onsemi | 266 | MC74HC573ADTGOS-ND | $2.83253 | Similar |
| MC74HC573ADTR2G | onsemi | 535 | MC74HC573ADTR2GOSCT-ND | $5.02000 | Similar |
| MM74HC573MTCX | onsemi | 2,398 | MM74HC573MTCXCT-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.07600 | $60.76 |
| 25 | $5.48880 | $137.22 |
| 100 | $4.83670 | $483.67 |
| 250 | $4.52676 | $1,131.69 |
| 500 | $4.35230 | $2,176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.05924 | $8,118.48 |
| 4,000 | $3.95499 | $15,819.96 |
| 6,000 | $3.90276 | $23,416.56 |
| 10,000 | $3.84490 | $38,449.00 |
| 14,000 | $3.81111 | $53,355.54 |
| 20,000 | $3.77859 | $75,571.80 |




