
SN74HC573AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-42358-2-ND - Tape & Reel (TR) 296-42358-1-ND - Cut Tape (CT) 296-42358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573AQDWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573AQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.02300 | $50.23 |
| 25 | $4.52520 | $113.13 |
| 100 | $3.97590 | $397.59 |
| 250 | $3.71316 | $928.29 |
| 500 | $3.55482 | $1,777.41 |
| 1,000 | $3.53467 | $3,534.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31717 | $6,634.34 |
| 4,000 | $3.22887 | $12,915.48 |
| 6,000 | $3.18464 | $19,107.84 |
| 10,000 | $3.13565 | $31,356.50 |
| 14,000 | $3.10702 | $43,498.28 |
| 20,000 | $3.07948 | $61,589.60 |



