
SN74HC4852N | |
---|---|
DigiKey Part Number | 296-17301-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4852N |
Description | IC SWITCH SP4T X 2 195OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.29700 | $42.97 |
25 | $3.85920 | $96.48 |
100 | $3.37840 | $337.84 |
250 | $3.14956 | $787.39 |
500 | $3.01160 | $1,505.80 |
1,000 | $2.89799 | $2,897.99 |
2,500 | $2.77814 | $6,945.35 |
5,000 | $2.70589 | $13,529.45 |