
SN74HC374ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC374ANSRTR-ND - Tape & Reel (TR) 296-SN74HC374ANSRCT-ND - Cut Tape (CT) 296-SN74HC374ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 106 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.73560 | $118.39 |
| 100 | $4.16170 | $416.17 |
| 250 | $3.88908 | $972.27 |
| 500 | $3.72434 | $1,862.17 |
| 1,000 | $3.58885 | $3,588.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.47733 | $6,954.66 |
| 4,000 | $3.38553 | $13,542.12 |
| 6,000 | $3.33955 | $20,037.30 |
| 10,000 | $3.28862 | $32,886.20 |
| 14,000 | $3.25886 | $45,624.04 |
| 20,000 | $3.23022 | $64,604.40 |

